reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 499 :: Dispenser needle, conical with 0.41-mm opening

Item-No.: CR 499
€1,75
Category of goods: 0


CR 499

  • Product Description
  • Technical information
  • General
    • Type
    • Dosing needle
    • Design
    • Conical
    • Assembly
    • 0.41 mm opening
  • Packaging
    • Packaging
    • Pack of 1
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 3
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Dispenser needle, conical with 0.41-mm opening.



Manufacturer : EDSYN
Factory number : CR499
Package weight : 0.0001 kg
Technical information
  • General
    • Type
    • Dosing needle
    • Design
    • Conical
    • Assembly
    • 0.41 mm opening
  • Packaging
    • Packaging
    • Pack of 1
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 3
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual