reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 450 :: Dispenser needle, conical with 1.5-mm opening

Item-No.: CR 450
€1,75
Category of goods: 0


CR 450

  • Product Description
  • Technical information
  • General
    • Type
    • Dosing needle
    • Design
    • Conical
    • Assembly
    • 1.5 mm opening
  • Packaging
    • Packaging
    • Pack of 1

Dispenser needle, conical with 1.5-mm opening



Manufacturer : EDSYN
Factory number : CR450
Package weight : 0.0001 kg
Technical information
  • General
    • Type
    • Dosing needle
    • Design
    • Conical
    • Assembly
    • 1.5 mm opening
  • Packaging
    • Packaging
    • Pack of 1
Datasheet/manual