reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHEM CW 8700 :: Flux gel for lead-free applications

Item-No.: CHEM CW 8700
€17,10
€16,95
Category of goods: 0


CHEM CW 8700

  • Product Description
  • Technical information
  • General
    • Type
    • Flux gel
    • Design
    • Syringe
    • Assembly
    • For lead-free applications
  • Implementation
    • Content
    • 3.5 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H319, H300, H350,
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 3.5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Lead-free Tacky Flux dispensing pen, 3.5 g

Viscous, contour-stable and halogen-free flux in a practical dispenser

CircuitWorks® No-Clean Tacky Flux CW 8700 is a ROL0 flux developed specifically for higher temperatures in lead-free SMD/BGA repair and rework applications.

It is characterised by high reliability and contour stability. CircuitWorks® No-Clean Tacky Flux gel holds the component in position.
Its viscosity allows for easy application.

The flux is noncorrosive and halogen-free.

CircuitWorks® No-Clean Tacky Flux is also suitable for clean-room applications.

Flux residue can be removed with flux remover (e.g. Chemtronics Flux-Off® No Clean Plus)



Manufacturer : CHEMTRONICS
Factory number : CW 8700
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flux gel
    • Design
    • Syringe
    • Assembly
    • For lead-free applications
  • Implementation
    • Content
    • 3.5 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H319, H300, H350,
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 3.5
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None