reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LLE 102000 :: Level sensor, optical, type 2

Item-No.: LLE 102000
€27,20
Category of goods: 0


LLE 102000

  • Product Description
  • Technical information
  • Electrical values
    • Power consumption
    • 15
    • Voltage
    • 5 ... 12 V
  • General
    • Design
    • Type 2 housing
    • Mounting form
    • M12 x 1 x 8 g thread
    • Type
    • Fill level sensor
  • Implementation
    • Pressure
    • 0 ... 5 bar
  • Interfaces
    • Connection
    • 250 mm connection wires
  • Specials
    • Measurement type
    • Variable
    • Responce time decreasing
    • Decreasing by 1 s
    • Responce time increasing
    • Increasing by 50 µs

The LLE range of improved level sensors uses a phototransistor actuator, which generates a digital output to indicate the presence/absence of a liquid. The series has reverse polarity protection, surge protection, short-circuit protection and transient protection.

• Reliability of semiconductor technology — no moving parts
• Miniature size
• Microprocessor-compatible
• Extremely wide range of measuring media
• Fast response
• Cost effective
• Polysulfone sensor housing suitable for hygienic applications
• Options available for interior and exterior mounting

Technical product data:
Sensor type: improved sensor
Operating temperature: -25 - +80°C
Storage temperature: -30 - +85°C
Housing material: polysulfone
Housing type: type 2
Supply voltage: 5 - 12 V DC
Output type in air: high
Application type: variable
Connecting wire connection type: 250 mm
Seal washer: nitrile rubber
Stainless steel nut: yes
Dome dimensions: 3.5 mm radius
Thread dimensions: M12 x 1 x 8 g
Hexagon dimensions: 19 mm
Pressure range: 0 - 5 bar
Supply current: 15 mA nominal current rating
Current sinking output: 10 mA max. at 25°C
Repeatability: 1 mm
Hysteresis: 2 mm
Response time — rising level: 50 µs
Response time — falling level: 1 s max. (in ethanol)



Manufacturer : HONEYWELL
Factory number : LLE102000
Package weight : 0.012 kg
RoHS : conform
Technical information
  • Electrical values
    • Power consumption
    • 15
    • Voltage
    • 5 ... 12 V
  • General
    • Design
    • Type 2 housing
    • Mounting form
    • M12 x 1 x 8 g thread
    • Type
    • Fill level sensor
  • Implementation
    • Pressure
    • 0 ... 5 bar
  • Interfaces
    • Connection
    • 250 mm connection wires
  • Specials
    • Measurement type
    • Variable
    • Responce time decreasing
    • Decreasing by 1 s
    • Responce time increasing
    • Increasing by 50 µs
Datasheet/manual