reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUSS FS 3/4 :: Flow switch, 3/4"

Item-No.: FLUSS FS 3/4
€30,30
Category of goods: 1


FLUSS FS 3/4

  • Product Description
  • Technical information
  • General
    • Assembly
    • From Noryl
    • Temperature range
    • -30 ... +85
    • Type
    • Flow switch
  • Interfaces
    • Connection
    • 3/4" BSP male and female thread
  • Specials
    • Specification
    • 1.0 l/min. switching point

The FS flow switch is for vertical installation with upward flow direction in the media current.

Process connection: 3/4" BSP male and female thread
Casing: Noryl
Operating temperature: -30 to +85°C
Switching point: 1.0 l/min



Manufacturer : MEASUREMENT SPECIALTIES
Factory number : FS-01
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • From Noryl
    • Temperature range
    • -30 ... +85
    • Type
    • Flow switch
  • Interfaces
    • Connection
    • 3/4" BSP male and female thread
  • Specials
    • Specification
    • 1.0 l/min. switching point
Datasheet/manual