reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AWM 5104VC :: Flow sensor, amplified, 0 - 20 slpm

Item-No.: AWM 5104VC
€151,20
Category of goods: 0


AWM 5104VC

  • Product Description
  • Technical information
  • Electrical values
    • Power input (operation)
    • 100 m W
    • Voltage
    • 8 ... 15 V
  • General
    • Temperature range
    • -20 ... +70
    • Type
    • Flow sensor
  • Implementation
    • Pressure
    • 50 psi bar
    • Responce time
    • 60 ms
  • Interfaces
    • Connection
    • Straight, 1/4 inch - 18 NPT
  • Specials
    • Drift
    • ±1 mV DC %
    • Flow rate change
    • 5.0 SLPM/s
    • Flow sector
    • ± 200 sccm
    • Measurement type
    • Flow rate
    • Media compatibility
    • Dry gas only
    • Shock
    • max. 100 g
    • Signl processing
    • Amplified

Inline flow measurement
Micro-bridge air flowmeters for high throughput in the AWM5000 series are accommodated in flow enclosures that function like venturi nozzles. They measure air flows of up to 20 standard litres per minute (slpm) and cause a maximum pressure drop of 2.25 inches H2O. The micro-bridge chip is in direct contact with the air current, which significantly reduces the risk of measuring errors due to a restriction of the diaphragm or bypass channel.

Rugged, versatile enclosure
The rugged plastic enclosure is constructed to withstand system pressures of up to 50 psi and the small sensor withstands shocks of up to 100 g without sacrificing performance. The built-in AMP-compatible connector ensures reliable connection in the most demanding applications.

Integrated signal conditioning
Each AWM5000 sensor contains circuits for gain, linearisation, temperature compensation and gas calibration. Independently of the flow range (5, 10, 15, or 20 SLPM) or the calibration gas (nitrogen, carbon dioxide, nitrous oxide or argon), all models provide the possibility of linear output from 1 - 5 V DC. All calibrations are performed using active laser comparison

• Linear voltage output
• Venturi design
• Remote mounting possible
• Active laser comparison for improved interchangeability
• Various gas calibrations:
- Ar (argon)
- N2 (nitrogen) or
- CO2 (carbon dioxide)

Technical product data:
Signal conditioning: Amplified
Flow/pressure range: 0 SLPM to 20.0 SLPM
Output voltage at the calibration point: 5.0 V DC at 20 SLPM
Connection type: 1/4 inch – 18 NPT
Zero offset for temperature changes: 0.050 V DC typical, 0.20 V DC max.
Output offset for changes in temperature: ±10% of measuring range
Flow rate change: 5.0 SLPM/s
Repeatability: ±0.50% of measuring range
Zero offset: 0.95 V DC min., 1 V DC typical, 1.05 V DC max.
Response time: 60 ms max.
Supply voltage: 8.0 V DC min., 10.0 V DC typical, 15.0 V DC max.
System pressure: 50 psi
Power consumption: 100 mW max.
Operating temperature: -20 - +70°C
Media compatibility: dry gas only
Shock: max. 100 g 6 ms half-sine pulse (3 impacts in 3 axis directions)



Manufacturer : HONEYWELL
Factory number : AWM5104VC
Package weight : 0.088 kg
RoHS : conform
Technical information
  • Electrical values
    • Power input (operation)
    • 100 m W
    • Voltage
    • 8 ... 15 V
  • General
    • Temperature range
    • -20 ... +70
    • Type
    • Flow sensor
  • Implementation
    • Pressure
    • 50 psi bar
    • Responce time
    • 60 ms
  • Interfaces
    • Connection
    • Straight, 1/4 inch - 18 NPT
  • Specials
    • Drift
    • ±1 mV DC %
    • Flow rate change
    • 5.0 SLPM/s
    • Flow sector
    • ± 200 sccm
    • Measurement type
    • Flow rate
    • Media compatibility
    • Dry gas only
    • Shock
    • max. 100 g
    • Signl processing
    • Amplified
Datasheet/manual