reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AWG 30-50 :: 50-pin flat ribbon cable for SMC connector

Item-No.: AWG 30-50
€6,65
Category of goods: 1 = discountable

AWG 30-50

  • Product Description
  • Technical information
  • General
    • Type
    • Ribbon cable
    • Design
    • For SMC connectors
    • Number of leads
    • 50 pole
    • Cable type
    • Tinned copper litz wire
  • Measures
    • Content spacing
    • 0.635 mm
  • Packaging
    • Packaging
    • Bulk goods

Flat ribbon cable, SMC IDC connector

Price per metre



Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ribbon cable
    • Design
    • For SMC connectors
    • Number of leads
    • 50 pole
    • Cable type
    • Tinned copper litz wire
  • Measures
    • Content spacing
    • 0.635 mm
  • Packaging
    • Packaging
    • Bulk goods
Datasheet/manual