reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AWG 28-50G 30M :: Flat ribbon cable AWG 28, 50-pin, grey, 30-m roll

Item-No.: AWG 28-50G 30M
€38,95
Category of goods: 1


AWG 28-50G 30M

  • Product Description
  • Technical information
  • General
    • Type
    • Ribbon cable
    • Number of leads
    • 50 pole
    • Colour
    • Grey
  • Measures
    • Content spacing
    • 1.27 mm
    • Cable length
    • 30.5 m
  • Implementation
    • Cable cross-section
    • 0.09 mm²
  • Packaging
    • Packaging
    • Reels

50-wire, grey flat ribbon cable



Package weight : 3.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ribbon cable
    • Number of leads
    • 50 pole
    • Colour
    • Grey
  • Measures
    • Content spacing
    • 1.27 mm
    • Cable length
    • 30.5 m
  • Implementation
    • Cable cross-section
    • 0.09 mm²
  • Packaging
    • Packaging
    • Reels
Datasheet/manual