reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STV-B :: Butt connector, 1.25–2.5 mm², blue

Item-No.: STV-B
€0,05
Category of goods: 1 = discountable

STV-B

  • Product Description
  • Technical information
  • General
    • Type
    • Butt connector
    • Colour
    • Blue
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²

Butt connector, 1.25–2.5 mm², blue



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Butt connector
    • Colour
    • Blue
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²
Datasheet/manual