reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSH-B :: Round connector sleeve, 1.5 - 2.5 mm², blue

Item-No.: RSH-B
€0,06
Category of goods: 1 = discountable

RSH-B

  • Product Description
  • Technical information
  • General
    • Type
    • Circular plug
    • Design
    • 5-mm plug thickness
    • Colour
    • Blue
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²

Round connector sleeve, 1.5 - 2.5 mm², blue



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular plug
    • Design
    • 5-mm plug thickness
    • Colour
    • Blue
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²
Datasheet/manual