reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RK-G-6 :: Ring notch shoes for M6, yellow

Item-No.: RK-G-6
€0,08
Category of goods: 1


RK-G-6

  • Product Description
  • Technical information
  • General
    • Type
    • Ring-notch shoes
    • Design
    • M6
    • Colour
    • Yellow
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²

Ring notch shoes for M6, yellow



Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ring-notch shoes
    • Design
    • M6
    • Colour
    • Yellow
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²
Datasheet/manual