reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RK-B-4 :: Ring notch shoes for M4, blue

Item-No.: RK-B-4
€0,04
Category of goods: 1


RK-B-4

  • Product Description
  • Technical information
  • General
    • Type
    • Ring-notch shoes
    • Design
    • M4
    • Colour
    • Blue
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²

Ring notch shoes for M4, blue



Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ring-notch shoes
    • Design
    • M4
    • Colour
    • Blue
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²
Datasheet/manual