reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PV-R :: Grooved pin shoes, 0.5 - 1.0mm², red

Item-No.: PV-R
€0,04
Category of goods: 1


PV-R

  • Product Description
  • Technical information
  • General
    • Type
    • Grooved pin shoes
    • Colour
    • Red
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²

Grooved pin shoes
Up to 19 A / 600 V max.



Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Grooved pin shoes
    • Colour
    • Red
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²
Datasheet/manual