reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LV-G :: Wire distributor, 4.0 - 6.0 mm², yellow

Item-No.: LV-G
€0,11
Category of goods: 1


LV-G

  • Product Description
  • Technical information
  • General
    • Type
    • Wire distributor
    • Colour
    • Yellow
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²

Wire distributor, 4.0 - 6.0 mm², yellow



Package weight : 0.0029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wire distributor
    • Colour
    • Yellow
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²
Datasheet/manual