reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LMS-R :: Solder connector with heat-shrink tubing, 0.5 - 1.5 mm², red

Item-No.: LMS-R
€0,29
Category of goods: 1 = discountable

LMS-R

  • Product Description
  • Technical information
  • General
    • Type
    • Solder connector
    • Colour
    • Red
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²

Solder connector with heat-shrink tubing
• 0.5 - 1.5 mm²
• Red



Package weight : 0.000644 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder connector
    • Colour
    • Red
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²
Datasheet/manual