reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IFS-R-6,35 :: Flat plug, fully insulated, width: 6.35 mm, red

Item-No.: IFS-R-6,35
€0,10
Category of goods: 1 = Rabattfähig

IFS-R-6,35

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug
    • Design
    • Fully isolated
    • Colour
    • Red
  • Measures
    • Width
    • 6.35 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²

Flat plug, fully insulated, width: 6.35 mm, red



Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug
    • Design
    • Fully isolated
    • Colour
    • Red
  • Measures
    • Width
    • 6.35 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²
Datasheet/manual