reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GFS 6X6,3 :: Housing for flat connector, 6-pin

Item-No.: GFS 6X6,3
€0,30
Category of goods: 1 = discountable

GFS 6X6,3

  • Product Description
  • Technical information
  • General
    • Type
    • Housing
    • Pole number
    • 6
  • Measures
    • Width
    • 6.35 mm

Housing for flat connector

Reverse polarity and for reliable contact, with locking 6-pin / 2.5 mm² (inserts see FS-M2 6.35.



Package weight : 0.0053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing
    • Pole number
    • 6
  • Measures
    • Width
    • 6.35 mm
Datasheet/manual