reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FSH-R-4,75 :: Flat connector sleeve, width: 4.75 mm, red

Item-No.: FSH-R-4,75
€0,05
Category of goods: 1 = discountable

FSH-R-4,75

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug sleeves
    • Colour
    • Red
  • Measures
    • Width
    • 4.75 mm
    • Depth
    • 0.8 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²

Flat connector sleeve, width: 4.75 mm, red



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug sleeves
    • Colour
    • Red
  • Measures
    • Width
    • 4.75 mm
    • Depth
    • 0.8 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²
Datasheet/manual