reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FSH-M1 2,8 :: Flat connector sleeve, not isolated, width: 2.8 mm

Item-No.: FSH-M1 2,8
€0,13
Category of goods: 1 = discountable

FSH-M1 2,8

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug sleeves
    • Design
    • Not isolated
  • Measures
    • Width
    • 2.8 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²

Flat connector sleeve, not isolated, width: 2.8 mm
With latch



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug sleeves
    • Design
    • Not isolated
  • Measures
    • Width
    • 2.8 mm
  • Implementation
    • Cable cross-section
    • 0.5 - 1.5 mm²
Datasheet/manual