reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FS-PW-6,35 :: Flat connector for PCB assembly, width 6.35 mm

Item-No.: FS-PW-6,35
€0,07
Category of goods: 1


FS-PW-6,35

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug, print
    • Design
    • Angled
  • Measures
    • Width
    • 6.35 mm
    • Content spacing
    • 5.0 mm

Flat connector for PCB assembly, width 6.35 mm



Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug, print
    • Design
    • Angled
  • Measures
    • Width
    • 6.35 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual