reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FS-A-90-4,3 :: Screw-on flat connectors, 90°, 4.3 mm

Item-No.: FS-A-90-4,3
€0,08
Category of goods: 1


FS-A-90-4,3

  • Product Description
  • Technical information
  • General
    • Type
    • Flat plug port
    • Design
    • Angled at 90°
    • Pole number
    • 1
  • Interfaces
    • Connection
    • For screw-mounting
  • Measures
    • Width
    • 6.3 mm

Screw-on flat connectors

• Brass, galvanically tin-plated

Dimensions: 6.3 x 0.8 mm
Hole size: 4.3 mm
Angle: 90°



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat plug port
    • Design
    • Angled at 90°
    • Pole number
    • 1
  • Interfaces
    • Connection
    • For screw-mounting
  • Measures
    • Width
    • 6.3 mm
Datasheet/manual