reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS M6X60-100 :: Flat countersunk-head, cross slotted, Pozidriv, M6, 60 mm

Item-No.: SKS M6X60-100
€7,60
Category of goods: 1 = discountable

SKS M6X60-100

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Thread
    • M6
    • Material
    • Zinc-plated steel
  • Specials
    • Specification
    • PZD Pozidriv
  • Measures
    • Length
    • 60 mm
  • Electrical values
    • Approval
    • DIN 965-Z
Flat countersunk-head screw, cross slotted, Pozidriv

Blue galvanised steel, DIN 965 - Z

Thread: M6
Length: 60 mm
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 1.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Thread
    • M6
    • Material
    • Zinc-plated steel
  • Specials
    • Specification
    • PZD Pozidriv
  • Measures
    • Length
    • 60 mm
  • Electrical values
    • Approval
    • DIN 965-Z
Datasheet/manual