reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS M3X16-50 :: Flat countersunk-head screw, cross slotted, Pozidriv, M3, 16mm

Item-No.: SKS M3X16-50
€1,15
Category of goods: 1 = discountable

SKS M3X16-50

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Thread
    • M3
    • Material
    • Blue galvanized steel
  • Specials
    • Specification
    • PZD Pozidriv
  • Measures
    • Length
    • 16 mm
  • Electrical values
    • Approval
    • DIN 965-Z
  • Packaging
    • Packaging
    • Pack of 50

Flat countersunk-head screw, cross slotted, Pozidriv

Blue galvanised steel, DIN 965-Z

Thread: M3
Length: 16 mm
Contents: 50 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 02315/3
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Thread
    • M3
    • Material
    • Blue galvanized steel
  • Specials
    • Specification
    • PZD Pozidriv
  • Measures
    • Length
    • 16 mm
  • Electrical values
    • Approval
    • DIN 965-Z
  • Packaging
    • Packaging
    • Pack of 50
Datasheet/manual