reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS-E M3X30-100 :: Flat countersunk-head screw, A2 stainless steel, Pozidriv, M3, 3

Item-No.: SKS-E M3X30-100
€6,45
Category of goods: 1 = discountable

SKS-E M3X30-100

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Thread
    • M3
    • Material
    • Stainless steel
  • Specials
    • Specification
    • PZD Pozidriv
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 965
  • Packaging
    • Packaging
    • Pack of 100

Flat countersunk head, cross slotted, DIN 965

Size: M3
Length: 30 mm
Material: A2 stainless steel
Head: Flat countersunk head, Pozidriv
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 32550/9
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Phillips
    • Thread
    • M3
    • Material
    • Stainless steel
  • Specials
    • Specification
    • PZD Pozidriv
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 965
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual