reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKS-E IM5X30-100 :: Flat countersunk-head, stainless steel A2, M5, 30 mm

Item-No.: SKS-E IM5X30-100
€8,80
Category of goods: 1


SKS-E IM5X30-100

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Hexagon socket
    • Thread
    • M5
    • Material
    • A2 stainless steel
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 7991
Flat countersunk head, hexagon socket, DIN 7991

Size: M5
Length: 30 mm
Material: Edelstahl A2
Head: Flat countersunk head, hexagonal socket
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.446 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Hexagon socket
    • Thread
    • M5
    • Material
    • A2 stainless steel
  • Measures
    • Length
    • 30 mm
  • Electrical values
    • Approval
    • DIN 7991
Datasheet/manual