reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSK M5X80-200 :: Flat head screw, slot, M5, 80 mm

Item-No.: SSK M5X80-200
€15,80
Category of goods: 1


SSK M5X80-200

  • Product Description
  • Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Slot
    • Material
    • Zinc-plated steel
    • Thread
    • M5
  • Measures
    • Length
    • 80 mm
  • Electrical values
    • Approval
    • DIN 963
Flat countersunk screw, slot

Steel zinced, DIN 963

Thread: M5
Length: 80 mm
Contents: 200 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 2.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Countersunk head screw
    • Design
    • Slot
    • Material
    • Zinc-plated steel
    • Thread
    • M5
  • Measures
    • Length
    • 80 mm
  • Electrical values
    • Approval
    • DIN 963
Datasheet/manual