reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPS-E 4,0X60-130 :: SPARIBO - drill bit A2, 4,0 x 60 mm

Item-No.: SPS-E 4,0X60-130
€19,20
Category of goods: 1 = discountable

SPS-E 4,0X60-130

  • Product Description
  • Technical information
  • General
    • Type
    • Chipboard screws
    • Design
    • TX, with drill tip
    • Assembly
    • Full thread
    • Material
    • Stainless steel
  • Specials
    • Specification
    • TZD star drive
  • Measures
    • Ø
    • 4.0 mm
    • Length
    • 60 mm
  • Electrical values
    • Approval
    • DIN RN 9267
  • Packaging
    • Packaging
    • Pack of 130
Sparibo chipboard screw, DIN RN 9267

With ribs, self-drilling tip and star drive.

The Sparibo chipboard screw is excellently suited to outdoor use, such as for fence construction, in wooden façades, with balcony and frame fittings, for formwork, and much more. Milled ribs in the screw head countersink the screw cleanly and easily into the wood. The single thread makes it easy to screw in due to the special lubricating coating.

Better safe than sorry! Secure tapping, no splitting of the wood, no rupturing of coatings, no ugly rust stains! An improved raw material makes it more torsion resistant, break resistant and corrosion resistant.

Thead diam.: 4,0 mm
Length: 60 mm
stainless steel A2
Head: countersunk head, TZD star TX
Part of thread with lubricant coating and drill tip
Contents: 130 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.502 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chipboard screws
    • Design
    • TX, with drill tip
    • Assembly
    • Full thread
    • Material
    • Stainless steel
  • Specials
    • Specification
    • TZD star drive
  • Measures
    • Ø
    • 4.0 mm
    • Length
    • 60 mm
  • Electrical values
    • Approval
    • DIN RN 9267
  • Packaging
    • Packaging
    • Pack of 130
Datasheet/manual