reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R2+FV 4,5X35-200 :: R2, flat countersunk head, TX, TZD, 4.5 x 35 mm, FT

Item-No.: R2+FV 4,5X35-200
€4,15
Category of goods: 1


R2+FV 4,5X35-200

  • Product Description
  • Technical information
  • General
    • Type
    • R2 flat countersunk screw
    • Design
    • TX
    • Assembly
    • Full thread, RN 9250 VG
    • Material
    • Hardened steel, yellow galvanized, anti-friction
    • Thread
    • 4.5
  • Specials
    • Specification
    • TZD star drive
  • Measures
    • Length
    • 35 mm
  • Electrical values
    • Approval
    • DIN 9250/9251
  • Packaging
    • Packaging
    • Pack of 200

REISSER R2 — flat countersunk head, TZD star drive, TX

Hardened steel, yellow zinc plated, sliding surface, RN 9250 VG, full thread

Thread: 4.5 mm
Length: 35 mm
Content: 200
TZD: 25



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 38723/1
Package weight : 0.49 kg
RoHS : conform
Technical information
  • General
    • Type
    • R2 flat countersunk screw
    • Design
    • TX
    • Assembly
    • Full thread, RN 9250 VG
    • Material
    • Hardened steel, yellow galvanized, anti-friction
    • Thread
    • 4.5
  • Specials
    • Specification
    • TZD star drive
  • Measures
    • Length
    • 35 mm
  • Electrical values
    • Approval
    • DIN 9250/9251
  • Packaging
    • Packaging
    • Pack of 200
Datasheet/manual