reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Q200 TX 67317/4 :: Q-Fix fastening set 1040-piece

Item-No.: Q200 TX 67317/4
€12,40
Category of goods: 1 = discountable

Q200 TX 67317/4

  • Product Description
  • Technical information
  • General
    • Type
    • Flat countersunk screws
    • Design
    • TX
  • Packaging
    • Packaging
    • 1040er-Pack

Reisser Q200 chipboard screws, plugs, drywall plugs,
flat head nails, brad nails in the most common sizes
Includes Bits

In a practical, high-quality assortment case including 1040 parts with TX drive

60 pieces 3.5 x 30
30 pieces 4.0 x 40
30 pieces 4.5 x 50
20 pieces 5.0 x 70
60 pieces M5
45 pieces M6
20 pieces M8
15 pieces 32mm
400 pieces 1.2 x 20
90 pieces 2.0 x 40
200 pieces 1.6 x 30
70 pieces 2.8 x 65

Variant includes: 1 x TX15, 1 x TX20, 1 x TX25; 1 x bit holder



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 67317/4
Package weight : 1.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat countersunk screws
    • Design
    • TX
  • Packaging
    • Packaging
    • 1040er-Pack