reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


09P 390µ :: Stationary inductor, 09P, 390 µH

Item-No.: 09P 390µ
€0,33
Category of goods: 1 = discountable

09P 390µ

  • Product Description
  • Technical information
  • General
    • Type
    • Inductance
    • Design
    • Q(min): 35
    • Mounting form
    • 09P
    • Tolerance
    • 10 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 390 µH
    • Self-resonance frequency
    • 2.5 MHz
    • Current
    • 460
    • Resistor
    • 1.1 Ohm
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 14.0 mm
    • Content spacing
    • 5.0 mm

Stationary inductor with medium rated DC current, ferrite.

• Tolerance: ±10%
• Q min.: 35 at f(Q) 0.796 MHz
• Min. SRF: 2.5 MHz
• Max. DCR: 1.1 ohms
• Rated DC I: 460 mA



Manufacturer : FASTRON
Factory number : 09 P-391 K-50
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductance
    • Design
    • Q(min): 35
    • Mounting form
    • 09P
    • Tolerance
    • 10 %
  • Interfaces
    • Connection
    • Radial, vertical
  • Electrical values
    • Inductance
    • 390 µH
    • Self-resonance frequency
    • 2.5 MHz
    • Current
    • 460
    • Resistor
    • 1.1 Ohm
  • Measures
    • Ø
    • 9.5 mm
    • Height
    • 14.0 mm
    • Content spacing
    • 5.0 mm