reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L-XHBCC 2,2M :: Fixed inductor, axial, XHBCC, ferrite, 2.2 mH

Item-No.: L-XHBCC 2,2M
€0,45
Category of goods: 1 = discountable

L-XHBCC 2,2M

  • Product Description
  • Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • HBCC
    • Tolerance
    • ±10 %
    • Material
    • Ferrite
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Inductance
    • 2.2 mH
    • Self-resonance frequency
    • 0.50 MHz
    • Current
    • 335
    • Resistor
    • 5.5 Ohm
  • Implementation
    • Quality
    • 55
  • Measures
    • Ø
    • 7.5 mm
    • Length
    • 63.0 mm

Axial fixed inductor - XHBCC

• Tolerance: ±5%
• Ø 7.5 x 16 mm



Manufacturer : FASTRON
Factory number : XHBCC-222X-YY
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inductance
    • Mounting form
    • HBCC
    • Tolerance
    • ±10 %
    • Material
    • Ferrite
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Inductance
    • 2.2 mH
    • Self-resonance frequency
    • 0.50 MHz
    • Current
    • 335
    • Resistor
    • 5.5 Ohm
  • Implementation
    • Quality
    • 55
  • Measures
    • Ø
    • 7.5 mm
    • Length
    • 63.0 mm
Datasheet/manual