reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


06H-85 :: Broadband choke, 0.85 kOhm

Item-No.: 06H-85
€0,24
Category of goods: 1


06H-85

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband choke
    • Design
    • F: 180 at Zmin
    • Assembly
    • Round 6-hole ferrite core
    • Mounting form
    • 06H
    • Windings
    • 2.5
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Impedance
    • 0.7 kOhm
    • Current
    • 1
  • Measures
    • Ø
    • 6.3 mm

Broadband choke with round 6-hole ferrite cores.

• Coils: 2.5
• Impedance Z(min): 700 ohms at f 180 MHz
• Rated DC I: 1 A
• Dimensions without wires (LxØ): 10.5 x 6.3 mm



Manufacturer : FASTRON
Factory number : 06H-851X-00
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband choke
    • Design
    • F: 180 at Zmin
    • Assembly
    • Round 6-hole ferrite core
    • Mounting form
    • 06H
    • Windings
    • 2.5
  • Interfaces
    • Connection
    • Axial
  • Electrical values
    • Impedance
    • 0.7 kOhm
    • Current
    • 1
  • Measures
    • Ø
    • 6.3 mm