reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FR 55 25 80 ME :: Fischer frame housing 55 x 80

Item-No.: FR 55 25 80 ME
€12,10
Category of goods: 1

FR 55 25 80 ME

  • Product Description
  • Technical information
  • General
    • Colour
    • Aluminium
    • Design
    • Universal tubular housing
    • Technology
    • With impact-resistant plastic cover
    • Type
    • ”Frame” designer housing
  • Measures
    • Height
    • 33 mm
    • Length
    • 80 mm
    • Width
    • 63.6 mm

Fischer frame housing

Protection type: IP64 (without further seals)
External dimensions (L x W x H): 94 x 63.6 x 33 mm
Internal dimensions (L x W x H): 80 x 48.7 x 20 mm
Colour: alu



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10083010
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Aluminium
    • Design
    • Universal tubular housing
    • Technology
    • With impact-resistant plastic cover
    • Type
    • ”Frame” designer housing
  • Measures
    • Height
    • 33 mm
    • Length
    • 80 mm
    • Width
    • 63.6 mm
Datasheet/manual