reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD UXR 6 :: Fischer URX universal dowel, 6 mm, 100 pcs.

Item-No.: FD UXR 6
€7,99
Category of goods: 1


FD UXR 6

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER URX universal dowel
    • Design
    • For 4 - 5 mm screws
  • Implementation
    • Boring aperture
    • 6 mm
    • Borehole depth
    • 45 mm
  • Measures
    • Length
    • 35 mm
  • Packaging
    • Packaging
    • Pack of 100

FISCHER URX universal dowel

Suitable for plasterboard, solid brick, brick or concrete, with edge. For all wood and chipboard screws. The UXR adapts perfectly to every surface as a result of its universal functional principle. It expands in solid building materials, anchors itself in hollow building materials and forms a knot in panel building materials. Box package

Drill hole diameter: 6 mm
Screw diameter: 4 - 5 mm
Dowel length: 35 mm
Content: 100



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 62756
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER URX universal dowel
    • Design
    • For 4 - 5 mm screws
  • Implementation
    • Boring aperture
    • 6 mm
    • Borehole depth
    • 45 mm
  • Measures
    • Length
    • 35 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual