reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD S 10 :: Fischer S dowel, 10 mm, 50 pcs.

Item-No.: FD S 10
€6,99
Category of goods: 1 = discountable

FD S 10

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER S dowel
    • Design
    • For chipboard screws
    • Colour
    • Grey
    • Material
    • Nylon
  • Measures
    • Size
    • 10 mm
  • Packaging
    • Packaging
    • Pack of 100

FISCHER S dowel

Made of grey nylon for secure mounting, suitable for chipboard screws, dowel neck with no outward expansion force prevents plaster and fleece from chipping.

Size: 10 mm
Content: 50
Colour: grey



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 50110
Package weight : 0.141 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER S dowel
    • Design
    • For chipboard screws
    • Colour
    • Grey
    • Material
    • Nylon
  • Measures
    • Size
    • 10 mm
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual