reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD N6X60 Z-100 :: Fischer NZ nail dowel, 6 x 60 mm, 100 pcs.

Item-No.: FD N6X60 Z-100
€18,80
Category of goods: 1 = Rabattfähig

FD N6X60 Z-100

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER NZ nail dowel
    • Design
    • Galvanized Phillips nails screw
    • Assembly
    • 4 x 64 screw nail
    • Colour
    • Grey
    • Material
    • Nylon
  • Measures
    • Size
    • 6 x 60 (dowel)
  • Electrical values
    • Approval
    • Pack of 100

FISCHER NZ nail dowel

Made of grey nylon, with pre-mounted electro-galvanised Phillip's tip nail screw, for plaster mounting of slats, frames, profiles, clamps, etc. on wood and solid bricks. The dowel expands when the nail screw is driven into place. The dowel has a built-in mechanism to prevent the dowel from expanding prematurely during mounting. Box package up to 50 pieces or blisters

Screw size: 4 x 64 mm
Content: 100



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 50355
Package weight : 0.346 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER NZ nail dowel
    • Design
    • Galvanized Phillips nails screw
    • Assembly
    • 4 x 64 screw nail
    • Colour
    • Grey
    • Material
    • Nylon
  • Measures
    • Size
    • 6 x 60 (dowel)
  • Electrical values
    • Approval
    • Pack of 100
Datasheet/manual