reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD DP 10S :: DUOPOWER 10x50 S

Item-No.: FD DP 10S
€13,60
Category of goods: 1 = discountable

fischer DUOPOWER 10x50 S mit Sicherheitsschraube

  • Product Description
  • Technical information
  • General
    • Type
    • DUOPOWER
  • Implementation
    • Boring aperture
    • 10.00 mm
    • Borehole depth
    • 50.00 mm
  • Packaging
    • Packaging
    • 25 units

The fischer DUOPOWER provides excellent hold characteristics by means of two components:
  • The grey component made from high-quality nylon automatically activates the optimum operating principle (expanding, folding) depending on the material for the best hold

  • The expansion wing of the red component ensures secure expansion and provides additional support to the grey component


Simply screw in the screw and firmly tug to secure. Do not overtighten the screw.

The moulded edge on the plug head prevents the plug from slipping into the borehole.

The DUOPOWER is the no. 1 choice when it comes to securing items such as hanging cabinets, wall racks, mirror cabinets, tool racks, heavy mirrors and wardrobes.



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 555110
Package weight : 0.699 kg
Technical information
  • General
    • Type
    • DUOPOWER
  • Implementation
    • Boring aperture
    • 10.00 mm
    • Borehole depth
    • 50.00 mm
  • Packaging
    • Packaging
    • 25 units
Datasheet/manual