reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KOL 1/100 ME :: FISCHER KO housing cover with screw clips

Item-No.: KOL 1/100 ME
€5,99
Category of goods: 1 = discountable

KOL 1/100 ME

  • Product Description
  • Technical information
  • General
    • Material
    • Aluminium
    • Type
    • KO housing cover with screw clips
  • Measures
    • Height
    • 17.9 mm
    • Length
    • 100.0 mm
    • Width
    • 130.0 mm

KO housing half-shell with screw clips.

• Protection class: IP65
• External dimensions (W x D x H): 100 x 130 x 17.9 mm
• Internal dimensions (W x D x H): 100 x 96 x 12.6 mm
• Colour: aluminium

Information on suitable covers can be found under accessories >>>>>>>>>>



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10088252
Package weight : 0.143 kg
RoHS : conform
Technical information
  • General
    • Material
    • Aluminium
    • Type
    • KO housing cover with screw clips
  • Measures
    • Height
    • 17.9 mm
    • Length
    • 100.0 mm
    • Width
    • 130.0 mm