reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86325 :: Keystone FireWire 4pin > FireWire 4pin

Item-No.: DELOCK 86325
€3,30
Category of goods: 0


DELOCK 86325

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire Keystone
  • Interfaces
    • Connection discharge
    • 4-pin FireWire A plug
    • Connection entry
    • 4-pin FireWire A plug
  • Measures
    • Height
    • 16.8 mm
    • Width
    • 21.7 mm
    • Depth
    • 34.8 mm
This module by Delock can be used to extend e. g. a FireWire cable. With its standardised dimensions it can be used for easy snap-in mounting in e. g. a Keystone patchpanel, face plate or surface-mount box.

Specification
  • Connector: FireWire 4 Pin female > FireWire 4 Pin female
  • bulkhead in Keystone Halterungen mit 19,2x 14,9 mm
  • Dimension (LxBxH): 34,8x 21,7x 16,8 mm


Package content
  • Keystone Modul


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 86325
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire Keystone
  • Interfaces
    • Connection discharge
    • 4-pin FireWire A plug
    • Connection entry
    • 4-pin FireWire A plug
  • Measures
    • Height
    • 16.8 mm
    • Width
    • 21.7 mm
    • Depth
    • 34.8 mm
Datasheet/manual