reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82596 :: Firewire B 9 Pin plug / 6 Pin plug 2,0 m

Item-No.: DELOCK 82596
Cable length:

€6,95
Category of goods: 0

DELOCK 82596

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire cable
    • Technology
    • IEEE 1394a/b
  • Interfaces
    • Connection discharge
    • 6-pin FireWire A plug
    • Connection entry
    • 9-pin FireWire B plug
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • 400 Mb/s
You can connect this cable to different FireWire devices with 6 pin connection like camcorder, external enclosure etc. to an existing 9 pin FireWire connection on your computer.

Specification
  • Connector: FireWire 1394B 9 Pin Plug > FireWire 1394A 6 Pin Plug
  • Wire gauge:
28 AWG data line
24 AWG power line
  • Cable diamete ca. 6 mm
  • Data transfer rate up to 400 Mb/s
  • 1394 / FireWire / i.LINK™ connecting cable
  • Length: ca. 2 m


System requirements
  • PC or notebook with a free FireWire port


Package content
  • FireWire Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82596
Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire cable
    • Technology
    • IEEE 1394a/b
  • Interfaces
    • Connection discharge
    • 6-pin FireWire A plug
    • Connection entry
    • 9-pin FireWire B plug
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • 400 Mb/s
Datasheet/manual