reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65495 :: Adaptor Terminalblock > FireWire A jack

Item-No.: DELOCK 65495
€3,95
Category of goods: 0


DELOCK 65495

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire adapter
    • Technology
    • IEEE 1394a
  • Interfaces
    • Connection discharge
    • 4-pin FireWire A socket
    • Connection entry
    • 8-pin terminal block
  • Measures
    • Height
    • 13.7 mm
    • Width
    • 22 mm
    • Depth
    • 33.7 mm
This FireWire to Terminal Block adapter is made for special industrial application e.g. for connecting single wires with open cable heads.

Specification
  • Connector:
FireWire 1394A 6 pin female
8 Pin Terminal Block
  • Bottom side with isolating, antislip pad
  • Pitch 3.81
  • Dimension (LxBxH): ca. 33,7x 22x 13,7 mm


System requirements
  • a free port FireWire A 6 Pin Plug


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65495
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire adapter
    • Technology
    • IEEE 1394a
  • Interfaces
    • Connection discharge
    • 4-pin FireWire A socket
    • Connection entry
    • 8-pin terminal block
  • Measures
    • Height
    • 13.7 mm
    • Width
    • 22 mm
    • Depth
    • 33.7 mm
Datasheet/manual