reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65154 :: Adaptor FireWire 9 Pin plug > 6 Pin jack


DELOCK 65154

  • Product Description
  • Technical information
  • General
    • Type
    • FireWire adapter
    • Technology
    • IEEE 1394a
  • Interfaces
    • Connection discharge
    • 6-pin FireWire socket
    • Connection entry
    • 9-pin FireWire plug
This adapter by Delock enables you to convert the FireWire 9pin interface of your device or PC, into a FireWire 6pin female port.

Specification
  • Connector: FireWire 9pin Plug > 6pin Socket
  • Connector: coated nickel


system requirements
  • a free port FireWire 9pin Socket


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65154
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • FireWire adapter
    • Technology
    • IEEE 1394a
  • Interfaces
    • Connection discharge
    • 6-pin FireWire socket
    • Connection entry
    • 9-pin FireWire plug
Datasheet/manual