reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK FW 9P-9P 2M :: Firewire cable, 9-pin plug, 9-pin plug, 1.8 m

Item-No.: AK FW 9P-9P 2M
Cable length:

€3,60
Category of goods: 1

AK FW 9P-9P 2M

  • Product Description
  • Technical information
  • General
    • Type
    • IEEE 1394 FireWire cable
    • Technology
    • IEEE 1394b
    • Design
    • 9-pin plug <> 9-pin plug
  • Interfaces
    • Connection discharge
    • 9-pin plug
    • Connection entry
    • 9-pin plug
  • Measures
    • Cable length
    • 1.8 m

9-pin plug > 9-pin plug

• High-speed Firewire 800 cable IEEE1394b
• Up to max. 800-Mbps data transfer
• Length: 1.8 m
• Colour: black
• Standard: IEEE 1394b 800 Mbit/s
• Configuration: 9 pin - 9 pin



Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEEE 1394 FireWire cable
    • Technology
    • IEEE 1394b
    • Design
    • 9-pin plug <> 9-pin plug
  • Interfaces
    • Connection discharge
    • 9-pin plug
    • Connection entry
    • 9-pin plug
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual