reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK FW 6-4 3M :: Firewire cable, 4-pin plug/6-pin plug, 3 m

Item-No.: AK FW 6-4 3M
Cable length:

€2,15
Category of goods: 1 = discountable

AK FW 6-4 3M

  • Product Description
  • Technical information
  • General
    • Type
    • IEEE 1394 FireWire cable
    • Design
    • 6 pole plug <> 4 pole plug
  • Interfaces
    • Connection discharge
    • 6-pin plug
    • Connection entry
    • 4-pin plug
  • Measures
    • Cable length
    • 3.0 m

''Fire Wire'' cable, IEEE 1394.



Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEEE 1394 FireWire cable
    • Design
    • 6 pole plug <> 4 pole plug
  • Interfaces
    • Connection discharge
    • 6-pin plug
    • Connection entry
    • 4-pin plug
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual