reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNG 3004002 :: Söhngen 3004002

Item-No.: SNG 3004002
€12,20
Category of goods: 0


SNG 3004002

  • Product Description
  • Technical information
  • General
    • Type
    • First aid kit
    • Design
    • Car
    • Colour
    • Black
  • Specials
    • Specification
    • DIN 13164
Automobile First-Aid Case black, Filling: DIN 13164


Manufacturer : SÖHNGEN
Factory number : 3004002
Package weight : 0.675 kg
RoHS : conform
Technical information
  • General
    • Type
    • First aid kit
    • Design
    • Car
    • Colour
    • Black
  • Specials
    • Specification
    • DIN 13164
Datasheet/manual