reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NSK 150 :: Emergency key cabinet

Item-No.: NSK 150
€17,60
Category of goods: 0

NSK 150

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency key box
    • Colour
    • Red

Emergency key cabinets made of sturdy steel with signal red powder coating.

Equipped with a key hook for an emergency key, which is visible through a window in the door. The hammer to break the glass is attached to a chain.

Using this emergency key cabinet, you can securely store and protect emergency keys against unauthorised use. However, the key is always close at hand when it is needed. (According to EN 179, it cannot be used for emergency exits)

Made of sturdy steel with signal red powder coating. Equipped with a key hook for an emergency key, which is visible through a window in the door.

The hammer to break the glass is attached to a chain. The glass is replaceable.

Two numbered keys are provided to go with the safety cylinder lock. Fittings for wall mounting are also included


Dimensions: 150 x 120 x 40 mm



Package weight : 0.588 kg
Technical information
  • General
    • Type
    • Emergency key box
    • Colour
    • Red
Datasheet/manual