reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLAMMEX 3217 :: Fire Blanket 0,9 x0, 9m

Item-No.: FLAMMEX 3217
€19,80
Category of goods: 1


FLAMMEX 3217

  • Product Description
  • Technical information
  • General
    • Type
    • Fire blanket
  • Measures
    • Length
    • 900 mm
    • Width
    • 900 mm
Fire blanket of non-combustible fiberglass fabric to combat
of trash, fryers, cookers and small fires.
Grease fires can be smothered in seconds.
Size: 0.9 x 0.9 m.



Manufacturer : FLAMMEX
Factory number : 3217
Package weight : 0.613 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fire blanket
  • Measures
    • Length
    • 900 mm
    • Width
    • 900 mm
Datasheet/manual