reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL PULVER 1KG :: Powder fire extinguisher FLP3309, 1 kg

Item-No.: FL PULVER 1KG
€15,70
Category of goods: 1


FL PULVER 1KG

  • Product Description
  • Technical information
  • General
    • Type
    • Fire extinguisher
    • Technology
    • Powder
    • Design
    • 1 kg constant pressure
  • Specials
    • Specification
    • For fire classes A/B/C

One-hand extinguisher to quickly fight fires.

Functional temperature range of -30°C to +60°C, can therefore also be used in cold countries.

Approved according to Pressure Equipment Directive PED 97/23/EC, according to the Marine Equipment Directive

MED 96/98/EC and according to DIN EN 3.

• Tested in accordance with EN3
• Fire classes: A 5 B 34 C
• 1 extinguishing agent unit
• 1 kg powder extinguisher
• Aluminium continuous pressure container

Ideal for home, garden, car, boat and caravan


DESIGN
CONTAINER
• Aluminium alloy made in one piece, using punched tension bending and simultaneous deep-drawing, exterior varnished with polyester resin.
VALVE
• Valve block made of acetal resin. All of the valve's external parts are made of plastic to ensure high corrosion
resistance.
PROPELLENT
• The propellant consists of a mixture containing helium that makes accurate electronic outlet control
possible.
EXTINGUISHING AGENT
• ABC powder.
All parts that come into contact with the extinguishing agent are compatible with it.
HOLDER
• Polypropylene holder suitable for cars and boats for horizontal and vertical mounting.

USE
Suitable for extinguishing fires of burning paper and wood, burning textiles and liquid propellants.



Manufacturer : GEV
Package weight : 1.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fire extinguisher
    • Technology
    • Powder
    • Design
    • 1 kg constant pressure
  • Specials
    • Specification
    • For fire classes A/B/C