reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 270-HK3 :: Wiha ceramic screwdriver set, 3-piece

Item-No.: WIHA 270-HK3
€50,95
Category of goods: 1


WIHA 270-HK3

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic slot-head screwdriver set
  • Packaging
    • Packaging
    • 3-piece

Screwdriver set with
blade made from special ceramic for calibration in the HF range.
The blade is free from contamination and the top is hexagonal in design for potentiometer calibration.
Delivered in practical plastic box.
Blade widths: 0.9 mm / 2.6 mm / PH0
Blade length: 15 mm



Manufacturer : WIHA
Factory number : 02171 9
Package weight : 0.16 kg
Technical information
  • General
    • Type
    • Ceramic slot-head screwdriver set
  • Packaging
    • Packaging
    • 3-piece
Datasheet/manual