reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 270-1,3 :: Wiha ceramic screwdriver 1.3 mm, L: 15 mm

Item-No.: WIHA 270-1,3
€17,60
Category of goods: 1 = Rabattfähig

WIHA 270-1,3

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic slot-head screwdriver
  • Measures
    • Blade width
    • 1.3 mm
    • Blade length
    • 15 mm

Screwdriver with
blade made from special
ceramic for adjustment
in the HF area.
The blades are
free of contamination and
the top is
hexagonal in design
for potentiometer
calibration.
Blade width: 1.3 mm
Blade length: 15 mm



Manufacturer : WIHA
Factory number : 02164
Package weight : 0.029 kg
Technical information
  • General
    • Type
    • Ceramic slot-head screwdriver
  • Measures
    • Blade width
    • 1.3 mm
    • Blade length
    • 15 mm
Datasheet/manual